Schneider ZB6Y7330 technical specifications.
| Body Diameter | 45mm |
| Color | Yellow |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | ZB6 |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZB6Y7330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.