Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider ZBE101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, VDE, IEC, NEMA |
| Package/Case | 600 |
| Color | Black |
| Contact Type | 1 maker |
| Current Rating | 10A |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Mount | Panel, Front, Base |
| Number of Poles | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP20, IP66 |
| Reach SVHC Compliant | Unknown |
| Series | ZBE |
| Size | 22mm |
| Switching Current | 3A |
| Switching Voltage | 240V |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZBE101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
