
This 240-volt panel switch is a non-illuminated device constructed with lead-free materials. It has a single pole configuration and is designed for panel mounting. The switch meets the standards of various regulatory bodies, including UL, CSA, VDE, IEC, and NEMA. It is available in black and features a spring clamp termination. This product is packaged in bulk and includes four units per package.
Schneider ZBE1015 technical specifications.
| Approvals | UL, CSA, VDE, IEC, NEMA |
| Color | Black |
| Contact Type | 1 maker |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Mount | Panel, Front, Base |
| Number of Poles | 1 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | ZBE |
| Switching Voltage | 240V |
| Termination | Spring Clamp |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZBE1015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.