
The Schneider ZBE102 is a 1-pole, 10A, 240V SPST panel switch with a non-illuminated design. It features a lead-free construction and is rated for IP20 and IP66 environments. The switch is available in a bulk packaging option with 5 units per package and measures 22mm in size. It has a switching current rating of 3A and is suitable for use in a variety of applications.
Sign in to ask questions about the Schneider ZBE102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZBE102 technical specifications.
| Approvals | UL, CSA, VDE, IEC, NEMA |
| Package/Case | 600 |
| Color | Black |
| Contact Current Rating | 10A |
| Contact Type | 1 breaker |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Mount | Panel, Front, Base |
| Number of Poles | 1 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP20, IP66 |
| Reach SVHC Compliant | No |
| Series | ZBE |
| Size | 22mm |
| Switching Current | 3A |
| Switching Voltage | 240V |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZBE102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
