Sign in to ask questions about the Schneider ZBE1025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZBE1025 technical specifications.
| Approvals | UL, CSA, VDE, IEC, NEMA |
| Package/Case | 600 |
| Color | Black |
| Contact Type | 1 breaker |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Mount | Panel, Front, Base |
| Number of Poles | 1 |
| Package Quantity | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | ZBE |
| Switching Voltage | 240V |
| Termination | Spring Clamp |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZBE1025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
