
This 2-pole contact block is manufactured by Schneider and features a black finish. It is part of the 600 series and is lead free compliant. The contact block is designed for panel mount applications and has a screw termination. It is approved by UL, CSA, VDE, IEC, and NEMA, and is also RoHS compliant.
Sign in to ask questions about the Schneider ZBE203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZBE203 technical specifications.
| Approvals | UL, CSA, VDE, IEC, NEMA |
| Package/Case | 600 |
| Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Mount | Panel, Base |
| Number of Poles | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZBE |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZBE203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
