
This 2-pole DPST contact block from Schneider features a black color and screw termination. It is designed for base mount applications and is available in bulk packaging with 5 units per package. The contact block meets various regulatory approvals, including UL, CSA, VDE, IEC, and NEMA. It is also compliant with RoHS regulations.
Sign in to ask questions about the Schneider ZBE204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZBE204 technical specifications.
| Approvals | UL, CSA, VDE, IEC, NEMA |
| Package/Case | 600 |
| Color | Black |
| Illumination Type | Non-Illuminated |
| Mount | Base |
| Number of Poles | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ZBE |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZBE204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
