Sign in to ask questions about the Schneider ZBRRC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZBRRC technical specifications.
| Height | 108mm |
| Mount | DIN Rail |
| Number of Outputs | 4 |
| Reach SVHC Compliant | Unknown |
| Series | XB5R |
| Size | 108mm |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZBRRC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.