
This 120V green LED indicator module features a screw termination and is available in a 5-pack configuration. The module operates within a temperature range of -25°C to 70°C. The illumination type is LED, and the color is green.
Schneider ZBVBG3 technical specifications.
| Package/Case | Module |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 5 |
| Series | XB4 XB5 |
| Termination | Screw |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZBVBG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
