Switch Access Light Module Push Button Switch
Checking distributor stock and pricing after the page loads.
| Type | Light Module |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |