
The Schneider ZBY9101 is a yellow switch with a diameter of 60mm, constructed from PVC and metal materials. It features a hardware mount and is rated for IP66. This switch is part of the Harmony series and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider ZBY9101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZBY9101 technical specifications.
| Color | Yellow |
| Diameter | 60mm |
| Material | PVC, Metal |
| Mount | Hardware |
| Packaging | Bulk |
| Ratings | IP66 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Harmony |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZBY9101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
