The Schneider ZCKJ2H29 is a 30mm DP snap action switch with a metal package and IP65 rating. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is RoHS compliant and features a screw termination. It measures 73mm in length and 30mm in width and depth.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Contact Type | Snap Action |
| Depth | 30mm |
| Length | 73mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DP |
| Width | 30mm |
| RoHS | Compliant |