Sign in to ask questions about the Schneider ZCKL1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZCKL1 technical specifications.
| Package/Case | Metal |
| Contact Type | Snap Action |
| Depth | 52mm |
| Length | 72mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | DP, DPST |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZCKL1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
