Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schneider ZCKL1H7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZCKL1H7 technical specifications.
| Package/Case | Metal |
| Contact Type | Snap Action |
| Depth | 30mm |
| Length | 73mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 2 |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DP |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZCKL1H7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.