This snap action switch features a metal package with a depth of 16mm and a length of 50mm. It operates within a temperature range of -25°C to 70°C. The switch is RoHS compliant and has a plug termination. It is designed for use in general applications.
Sign in to ask questions about the Schneider ZCMD21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZCMD21 technical specifications.
| Package/Case | Metal |
| Contact Type | Snap Action |
| Depth | 16mm |
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | DP |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZCMD21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
