Schneider ZCMD21L08R12 technical specifications.
| Contact Type | Snap Action |
| Depth | 30mm |
| Length | 73mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Throw Configuration | DP |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZCMD21L08R12 to view detailed technical specifications.
No datasheet is available for this part.