
The Schneider ZCP21 is a snap action panel mount switch with a depth of 30mm and length of 65mm. It features an IP67 rating and operates within a temperature range of -25°C to 70°C. The switch has a plastic material construction and a screw termination. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Schneider ZCP21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider ZCP21 technical specifications.
| Contact Type | Snap Action |
| Depth | 30mm |
| Length | 65mm |
| Material | Plastic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DP |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider ZCP21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
