Checking distributor stock and pricing after the page loads.
Schneider ZCT21P16 technical specifications.
| Contact Type | Snap Action |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DP |
| RoHS | Compliant |