Schneider ZD4PA203 technical specifications.
| Package/Case | 120 |
| Mount | Screw |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| Series | XB4 XB5 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Schneider ZD4PA203 to view detailed technical specifications.
No datasheet is available for this part.
