TRANSF ADSL F/TI 4000 EP10 SMD
Schott 36313TR technical specifications.
| Package/Case | SMD/SMT |
| Inductance | 375uH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Schott 36313TR to view detailed technical specifications.
No datasheet is available for this part.