Fuse Chip 12A 36V SMD Solder Pad 4 X 3 X 0.85mm
Schott D6SC4-12 technical specifications.
| Current Rating | 12A |
| Type | Chip |
| Voltage Rating | 36V |
| Termination Style | Solder Pad |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Number of Terminals | 2 |
| Typical Cold Resistance | 0.002Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schott D6SC4-12 to view detailed technical specifications.
No datasheet is available for this part.