
This 5mm diameter axial lead free fuse has a current rating of 2A and a voltage rating of 250V AC. It is constructed from ceramic and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is available in a package quantity of 1000 and is packaged in tape and reel. It is RoHS compliant and has a weight of 0.058908oz.
Schurter 0001.1007.TR technical specifications.
| Body Material | Ceramic |
| Package/Case | Axial |
| Current Rating | 2A |
| Diameter | 5mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SP 5x20 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| Weight | 0.058908oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0001.1007.TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
