
The SPT 6.3x32 fuse holder is a general-purpose fuse holder with a current rating of 2.5A and a voltage rating of 250V. It features nickel-plated contacts and a temperature range of -55°C to 85°C. The fuse holder is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Schurter 0001.2528 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 0001.2528 technical specifications.
| Contact Plating | Nickel |
| Current | 2.5A |
| Current Rating | 2.5A |
| Diameter | 6.35mm |
| Lead Free | Lead Free |
| Length | 1.252inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SPT 6.3x32 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 63V |
| Weight | 0.086421oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0001.2528 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.