This SMD fuse holder from Schurter features a polyethylene thermoplastic body and tin contacts with tin plating. It has a current rating of 10A and is rated for 250V AC and DC. The fuse holder is lead free and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is available in a package quantity of 400 and is packaged in tape and reel.
Schurter 0031.8327 technical specifications.
| Body Material | Polyethylene, Thermoplastic |
| Package/Case | SMD/SMT |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 10A |
| Fuse Size | 5 x 20mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Holder |
| Number of Circuits | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Series | OGN-SMD |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.131572oz |
| RoHS | Compliant |
No datasheet is available for this part.