Sign in to ask questions about the Schurter 0033.6101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 0033.6101 technical specifications.
| Depth | 37mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 47mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 300Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWS |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.818356oz |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0033.6101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.