
This Schurter fuse features a glass body with nickel plating, rated for 250V and 800mA. It has a maximum operating temperature range of -55°C to 125°C and a maximum power dissipation of 1.6W. The fuse is available in a bulk packaging quantity of 1000 units and is compliant with RoHS regulations. It has a diameter of 5mm and a length of 22.5mm, with a weight of 0.052205oz.
Schurter 0034.1515.PT technical specifications.
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 800mA |
| Diameter | 5mm |
| Lead Free | Lead Free |
| Length | 22.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FSF 5x20 |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.052205oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.1515.PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.