
The Schurter 0034.1516.PT fuse is a 250V rated axial fuse with a current rating of 1A. It has a maximum power dissipation of 1.6W and operates within a temperature range of -55°C to 125°C. The fuse is lead free and RoHS compliant, packaged in bulk quantities of 1000. It features a nickel contact plating and is suitable for through hole mounting.
Sign in to ask questions about the Schurter 0034.1516.PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 0034.1516.PT technical specifications.
| Approvals | cURus |
| Body Material | Glass |
| Package/Case | Axial |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Diameter | 5mm |
| Lead Free | Lead Free |
| Length | 0.886inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FSF 5x20 |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.052205oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.1516.PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.