
The FSF 5x20 fuse features a glass body with nickel plating, rated for 100mA current and 250V voltage. It has a diameter of 5.2mm and a length of 20mm, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The fuse is available in a bulk packaging quantity of 1000 units and is lead-free. It is designed for through-hole mounting.
Schurter 0034.1527.PT technical specifications.
| Body Material | Glass |
| Contact Plating | Nickel |
| Current Rating | 100mA |
| Diameter | 5.2mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | FSF 5x20 |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.052205oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.1527.PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.