Sign in to ask questions about the Schurter 0034.2526 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 0034.2526 technical specifications.
| Body Material | Ceramic |
| Contact Plating | Nickel |
| Current | 10A |
| Current Rating | 10A |
| Diameter | 5.2mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FSM 5x20 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.03986oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.2526 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
