
The FST 5x20 Axial Lead Free Fuse is a through-hole mount fuse with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 12.5A and a voltage rating of 250V AC and DC. The fuse is made of glass with a tin contact plating and is packaged in a tape and reel format with 1000 units per reel. It is compliant with RoHS regulations and has a diameter of 5mm and a length of 0.886inch.
Schurter 0034.3128.TR technical specifications.
| Body Material | Glass |
| Package/Case | Axial |
| Contact Plating | Tin |
| Current | 12.5A |
| Current Rating | 12.5A |
| Diameter | 5mm |
| Lead Free | Lead Free |
| Length | 0.886inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FST 5x20 |
| Termination | Axial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.003527oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.3128.TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.