
The Schurter 6.3x32mm PTC resettable fuse has a current rating of 4A and a voltage rating of 250V AC. It features a glass body with nickel plating and is designed for use in overcurrent protection applications. The fuse is available in a bulk packaging quantity of 10 and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse measures 31.8mm in length and 6.35mm in diameter, with a weight of 0.071253oz.
Schurter 0034.3423 technical specifications.
| Approvals | CSA |
| Body Material | Glass |
| Contact Plating | Nickel |
| Current | 4A |
| Current Rating | 4A |
| Diameter | 6.35mm |
| Fuse Size | 6.3 x 32mm |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FST 6.3x32 |
| Termination | Clip |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.071253oz |
| RoHS | Compliant |
No datasheet is available for this part.