Fuse Miniature Fast Acting 5A 250V Holder Cartridge 5 X 20mm Glass Bulk cULus
Schurter 0034.3884.G technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schurter 0034.3884.G to view detailed technical specifications.
No datasheet is available for this part.