The FSD 5x20 Fuse Holder from Schurter features a current rating of 200mA and a voltage rating of 250V AC. It is designed for use with fuses in the FSD 5x20 series and has a clip termination. The holder is available in bulk packaging with 10 units per package. It meets the safety standards of UL and CSA.
Sign in to ask questions about the Schurter 0034.3977 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 0034.3977 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 200mA |
| Length | 0.787inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FSD 5x20 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.032452oz |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 0034.3977 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.