
The FSD 5x20 Fuse Holder is a general-purpose fuse holder with a current rating of 600mA and a voltage rating of 250V AC. It features a clip termination and is designed for holder mount applications. The holder is available in a bulk packaging quantity of 10 units. The FSD 5x20 series meets UL and CSA approvals. It has a length of 0.787inch and a weight of 0.032452oz.
Sign in to ask questions about the Schurter 0034.3983 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 0034.3983 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 600mA |
| Length | 0.787inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | FSD 5x20 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.032452oz |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter 0034.3983 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.