Sign in to ask questions about the Schurter 0034.3987 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 0034.3987 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 1A |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | FSD 5x20 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.032452oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Schurter 0034.3987 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.