Fuse Subminiature Slow Blow Acting 4A 250V Radial 8.5 X 8.5mm Thermoplastic T/R CCC/CSA/KC/PSE/UL/VDE/cULus
Checking distributor stock and pricing after the page loads.
Schurter 0034.6821T technical specifications.
| Current Rating | 4A |
| Type | Subminiature |
| Voltage Rating | 250V |
| Termination Style | Radial |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 80A²s |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |