
Fuse Subminiature Slow Blow Acting 2A 250V 8.5 X 8.5mm Thermoplastic Box CCC/PSE/VDE/cULus
Schurter 0034.6948 technical specifications.
| Body Diameter | 8.5mm |
| Body Height | 8.5mm |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current | 2A |
| Current Rating | 2A |
| Length | 0.335inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 870mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MXT 250 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.027514oz |
| Wire/Cable Diameter | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.6948 to view detailed technical specifications.
No datasheet is available for this part.
