
The MXT 250 series fuse is a radial type with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 1A and a maximum power dissipation of 500mW. The fuse is available in a package quantity of 750 and is packaged in tape and reel. It is RoHS compliant and suitable for use in general applications.
Sign in to ask questions about the Schurter 0034.6975 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 0034.6975 technical specifications.
| Body Diameter | 8.5mm |
| Body Height | 8.5mm |
| Body Material | Thermoplastic |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 1A |
| Fuse Size | 8.5 X 8.5mm |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MXT 250 |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.027514oz |
| Wire/Cable Diameter | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0034.6975 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
