
Fuse kit FSFFST fast/slow-blow 360 p., 0034.9850, Schurter
Schurter 0034.9850 technical specifications.
| Quantity | 360 |
| Rated voltage | 250 VAC |
| Construction form | ø 5 x 20 mm, glass tube |
| Values | Mix: 1.0, 1.25, 1.6, 2.0, 2.5, 3.15, 4.0, 5.0, 6.3 A |
| RoHS | Compliant |
No datasheet is available for this part.