
The Schurter LFM series LED indicator is a 24V device with a luminous intensity of 12mcd. It is rated for 10mA of current and features a tin contact plating. The indicator is panel mount and meets IP67 ratings for protection against solid particles and water. It is also compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schurter 0035.0609 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Current | 10mA |
| Luminous Intensity | 12mcd |
| Mount | Panel |
| Package Quantity | 50 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | LFM |
| Termination | Solder |
| Voltage | 24V |
| Weight | 0.126986oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0035.0609 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.