Switch Push Button N.O. DPST Square Button 0.2A 60VAC 50VDC Momentary Contact Panel Mount Solder
Schurter 0041.8847.3317 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | 0041 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.31 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Schurter 0041.8847.3317 to view detailed technical specifications.
No datasheet is available for this part.