
The ASO 10.3x38 fuse holder is a RoHS compliant, 1kV DC rated, 25A current rated component. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The fuse holder is available in a bulk packaging with 10 units per package and has a weight of 0.282192oz.
Sign in to ask questions about the Schurter 0090.0025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 0090.0025 technical specifications.
| Current | 25A |
| Current Rating | 25A |
| Diameter | 10.3mm |
| Fuse Current | 25A |
| Fuse Size | 10.3 x 38mm |
| Length | 1.5inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 1kV |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ASO 10.3x38 |
| Termination | Clip |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.282192oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0090.0025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.