This 5mm x 20mm fuse has a current rating of 10A and a voltage rating of 500V. It is designed for PCB mount and through hole termination. The contact material is bronze and the contact plating is unplated. The fuse is available in a quantity of 1000 pieces.
Sign in to ask questions about the Schurter 0751.0042 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 0751.0042 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Unplated |
| Current Rating | 10A |
| Fuse Size | 5mm x 20mm |
| Mount | PCB, Through Hole |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1000 |
| Series | OG |
| Termination | PC Pin |
| Voltage | 500V |
| Weight | 0.021164oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0751.0042 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.