Sign in to ask questions about the Schurter 0751.0141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 0751.0141 technical specifications.
| Body Material | Bronze |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 16A |
| Fuse Size | 1/4" Dia x 1-1/4" L (6.3mm x 32mm), 5mm x 20mm |
| Height | 11.5mm |
| Length | 12mm |
| Mount | PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | OG |
| Termination | PC Pin |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 0.045856oz |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0751.0141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.