
This 1A PCB mount fuse is rated for 600V and has a maximum operating temperature of 85°C. It is available in a quantity of 1000 per pack, packaged in cut tape. The fuse is 12mm in length and 5.8mm in width, with a height of 11.5mm. It is designed for through hole mounting and has a termination of PC pin.
Schurter 0751.0142 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 16A |
| Fuse Size | 1/4" Dia x 1-1/4" L (6.3mm x 32mm), 5mm x 20mm |
| Height | 11.5mm |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Series | OG |
| Termination | PC Pin |
| Voltage | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| Weight | 0.038096oz |
| Width | 5.8mm |
| RoHS | Compliant |
No datasheet is available for this part.