The Schurter CQM series fuse features a radial package with a brass body and contact material, nickel-plated for corrosion resistance. It has a current rating of 6.3A and a voltage rating of 250V. The fuse is available in a 5mm x 20mm size and is suitable for PCB and through-hole mounting. It has an operating temperature range of -40°C to 90°C.
Sign in to ask questions about the Schurter 0752.1243 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 0752.1243 technical specifications.
| Body Material | Brass |
| Package/Case | Radial |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 6.3A |
| Depth | 5.5mm |
| Fuse Size | 5mm x 20mm |
| Height | 7.8mm |
| Length | 5.1mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | PCB, Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CQM |
| Termination | PC Pin |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| Weight | 0.003527oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0752.1243 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.