
The Schurter 0853.0576 is a 10A SMD fuse holder with a voltage rating of 250V AC and 500V DC. It is constructed from thermoplastic with a tin contact plating and is lead free. The holder has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a package quantity of 100 and is packaged in bulk.
Sign in to ask questions about the Schurter 0853.0576 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 0853.0576 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Current Rating | 10A |
| Fuse Size | 5 x 20mm |
| Height | 9.6mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | OGN, OGN-SMD |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 500V |
| Weight | 0.034921oz |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0853.0576 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.