SMD/SMT fuse cover for OGD and OGD-SMD fuse holders, featuring a black thermoplastic body. Designed for 6.3 x 32mm fuses with a 10A current rating, this component offers a wide operating temperature range from -40°C to 85°C. Approvals include UL, CSA, and IEC, with lead-free construction. Mounting is via DIN rail, and it is supplied in bulk packaging.
Sign in to ask questions about the Schurter 0853.0917 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 0853.0917 technical specifications.
| Approvals | UL, CSA, IEC |
| Body Material | Thermoplastic |
| Package/Case | SMD/SMT |
| Current Rating | 10A |
| Depth | 10.9mm |
| Fuse Size | 6.3 x 32mm |
| Height | 14.7mm |
| Lead Free | Lead Free |
| Length | 37.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | OGD |
| Termination | Clip |
| Weight | 0.049384oz |
| Width | 10.9mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0853.0917 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.