The Schurter 0853.1201 is a surface mount fuse with a current rating of 10A and a voltage rating of 250V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The fuse body is made of thermoplastic and has a black color. It is compliant with UL and CSA approvals and is packaged in bulk.
Sign in to ask questions about the Schurter 0853.1201 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 0853.1201 technical specifications.
| Approvals | UL, CSA |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Material | Tin |
| Current Rating | 10A |
| Fuse Current | 10A |
| Fuse Size | N/A |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| Weight | 0.042329oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0853.1201 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
