Sign in to ask questions about the Schurter 0853.1203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schurter 0853.1203 technical specifications.
| Body Length | 25mm |
| Body Material | Thermoplastic |
| Package/Case | SMD/SMT |
| Color | Blue |
| Contact Material | Tin |
| Current Rating | 10A |
| Fuse Current | 10A |
| Fuse Size | 5 x 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| Weight | 0.042329oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter 0853.1203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.